MDPDP-03F-MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDPDP-15F-MM

DigiKey Part Number
5181-MDPDP-15F-MM-ND
Manufacturer
Manufacturer Product Number
MDPDP-15F-MM
Description
CBL DISPLAYPORT M TO MINI M 15'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unrise USA
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
Mini DisplayPort Male
Length
15.0' (4.57m)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
White
Shielding
Unshielded
Usage
Multi Media
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1457,01000 Kč457,01 Kč
10388,33400 Kč3 883,34 Kč
25364,01680 Kč9 100,42 Kč
50346,64860 Kč17 332,43 Kč
100330,10970 Kč33 010,97 Kč
250309,46296 Kč77 365,74 Kč
500294,71076 Kč147 355,38 Kč
Manufacturers Standard Package
Unit Price without VAT:457,01000 Kč
Unit Price with VAT:552,98210 Kč