Solderless Breadboard Terminal Strip (No Frame)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26059

DigiKey Part Number
3647-26059-ND
Manufacturer
Manufacturer Product Number
26059
Description
Solderless breadboard 830 Tie Po
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Terminal Strips
1
Manufacturer
UNIVERSAL-SOLDER Electronics Ltd
Number of Distribution Buses
2
Packaging
Bulk
Number of Tie Points (Total)
830
Part Status
Active
Number of 5-Tie Point Terminals
126
Type
Terminal Strip (No Frame)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
MARKETPLACE PRODUCT
Will ship in approximately 1 days from UNIVERSAL-SOLDER Electronics Ltd
A separate 837,82 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
356,48333 Kč169,45 Kč
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč