
UC2836DW | |
|---|---|
DigiKey Part Number | 2156-UC2836DW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2836DW |
Description | HIGH EFFICIENCY REG CONTROLLER, |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 6mA | |
Voltage - Input | 40V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Bulk: | 165 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 88,19155 Kč | 6 261,60 Kč |
| Unit Price without VAT: | 88,19155 Kč |
|---|---|
| Unit Price with VAT: | 106,71178 Kč |


