5962-87702042X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC1611L

DigiKey Part Number
2156-UC1611L-ND
Manufacturer
Unitrode
Manufacturer Product Number
UC1611L
Description
DIODE ARRAY SCHOTT 50V 1A 20LCCC
Customer Reference
Detailed Description
Diode Array 4 Independent 50 V 1A (DC) Surface Mount 20-CLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unitrode
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
4 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io) (per Diode)
1A (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-LCCC (8.89x8.89)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 163
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 603,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19330,15526 Kč6 272,95 Kč
Unit Price without VAT:330,15526 Kč
Unit Price with VAT:399,48786 Kč