New at DigiKey
Carbon Dioxide (CO2) Sensor 4mA ~ 20mA, RS232 (default), RS485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Carbon Dioxide (CO2) Sensor 4mA ~ 20mA, RS232 (default), RS485
U92010004

U92010003

DigiKey Part Number
4441-U92010003-ND
Manufacturer
Manufacturer Product Number
U92010003
Description
HIGH-PRECISE CO2 SENSOR 2K PPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor 4mA ~ 20mA, RS232 (default), RS485
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±1%
Manufacturer
Unitense
Output
4mA ~ 20mA, RS232 (default), RS485
Series
Operating Temperature
0°C ~ 40°C
Packaging
Box
Voltage - Supply
12VDC
Part Status
Active
Current - Supply
500 ~ 2000mA
Type
Carbon Dioxide (CO2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 548,65000 Kč17 548,65 Kč
516 623,16800 Kč83 115,84 Kč
1016 277,67600 Kč162 776,76 Kč
Manufacturers Standard Package
Unit Price without VAT:17 548,65000 Kč
Unit Price with VAT:21 233,86650 Kč