
LM358G-S08-R | |
|---|---|
DigiKey Part Number | 6199-LM358G-S08-RTR-ND - Tape & Reel (TR) 6199-LM358G-S08-RCT-ND - Cut Tape (CT) 6199-LM358G-S08-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358G-S08-R |
Description | IC OPAMP GP 2 CIRCUIT SOP-8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,51120 Kč | 62,78 Kč |
| 100 | 2,14180 Kč | 214,18 Kč |
| 250 | 1,96456 Kč | 491,14 Kč |
| 500 | 1,85748 Kč | 928,74 Kč |
| 1 000 | 1,76971 Kč | 1 769,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,67673 Kč | 4 191,82 Kč |
| 5 000 | 1,62071 Kč | 8 103,55 Kč |
| 7 500 | 1,59263 Kč | 11 944,73 Kč |
| 12 500 | 1,56155 Kč | 19 519,38 Kč |
| 17 500 | 1,54339 Kč | 27 009,33 Kč |
| 25 000 | 1,52590 Kč | 38 147,50 Kč |
| 62 500 | 1,48828 Kč | 93 017,50 Kč |
| 125 000 | 1,46562 Kč | 183 202,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



