
H2UE3P2D2G0100 | |
|---|---|
DigiKey Part Number | 2047-H2UE3P2D2G0100TR-ND - Tape & Reel (TR) 2047-H2UE3P2D2G0100CT-ND - Cut Tape (CT) 2047-H2UE3P2D2G0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2UE3P2D2G0100 |
Description | LTE/4G FULL BAND 698-960 1710-26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Unictron Technologies Corporation | VSWR 3, 3.5 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 0.5dBi, 1.3dBi, 2.4dBi, 2.6dBi, 3dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 748MHz, 892MHz, 1.94GHz, 2.35GHz, 2.59GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz | Applications 2G, 3G, CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,72000 Kč | 90,72 Kč |
| 10 | 68,76100 Kč | 687,61 Kč |
| 25 | 63,24240 Kč | 1 581,06 Kč |
| 100 | 57,18160 Kč | 5 718,16 Kč |
| 250 | 54,29188 Kč | 13 572,97 Kč |
| 500 | 53,60698 Kč | 26 803,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,11683 Kč | 51 116,83 Kč |
| 2 000 | 49,93714 Kč | 99 874,28 Kč |
| 3 000 | 49,34648 Kč | 148 039,44 Kč |
| Unit Price without VAT: | 90,72000 Kč |
|---|---|
| Unit Price with VAT: | 109,77120 Kč |


