RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2UB4K1H1B0100

DigiKey Part Number
2047-H2UB4K1H1B0100TR-ND - Tape & Reel (TR)
2047-H2UB4K1H1B0100CT-ND - Cut Tape (CT)
2047-H2UB4K1H1B0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H2UB4K1H1B0100
Description
WIFI/BT 2400-2500MHZ TELA CERAMI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
-0.3dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.012" (0.30mm)
Applications
802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,63500 Kč66,35 Kč
255,91320 Kč147,83 Kč
1005,12560 Kč512,56 Kč
2504,74808 Kč1 187,02 Kč
5004,52044 Kč2 260,22 Kč
1 0004,33357 Kč4 333,57 Kč
2 5004,17650 Kč10 441,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,01688 Kč20 084,40 Kč
10 0003,91888 Kč39 188,80 Kč
15 0003,86979 Kč58 046,85 Kč
25 0003,81541 Kč95 385,25 Kč
35 0003,78364 Kč132 427,40 Kč
50 0003,75309 Kč187 654,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč