
H2U64U1H2C0200 | |
|---|---|
DigiKey Part Number | 2047-H2U64U1H2C0200TR-ND - Tape & Reel (TR) 2047-H2U64U1H2C0200CT-ND - Cut Tape (CT) 2047-H2U64U1H2C0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U64U1H2C0200 |
Description | 915MHZ ISM 902-928MHZ TELA CERAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz | |
Frequency Range | 863MHz ~ 870MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | ISM, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 25 | 11,98560 Kč | 299,64 Kč |
| 100 | 10,52630 Kč | 1 052,63 Kč |
| 250 | 9,82960 Kč | 2 457,40 Kč |
| 500 | 9,41004 Kč | 4 705,02 Kč |
| 1 000 | 9,06484 Kč | 9 064,84 Kč |
| 2 500 | 8,99554 Kč | 22 488,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,42965 Kč | 50 577,90 Kč |
| 12 000 | 8,25790 Kč | 99 094,80 Kč |
| 18 000 | 8,17190 Kč | 147 094,20 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


