
H2U38D1E1B0100 | |
|---|---|
DigiKey Part Number | 2047-H2U38D1E1B0100TR-ND - Tape & Reel (TR) 2047-H2U38D1E1B0100CT-ND - Cut Tape (CT) 2047-H2U38D1E1B0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U38D1E1B0100 |
Description | UNICTRON CW324S - WIFI / BLUETOO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,32492 Kč | 12 649,84 Kč |
| 4 000 | 5,86595 Kč | 23 463,80 Kč |
| 6 000 | 5,63429 Kč | 33 805,74 Kč |
| 10 000 | 5,37601 Kč | 53 760,10 Kč |
| 14 000 | 5,22421 Kč | 73 138,94 Kč |
| 20 000 | 5,07757 Kč | 101 551,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 12,27960 Kč | 306,99 Kč |
| 100 | 9,63390 Kč | 963,39 Kč |
| 250 | 8,33452 Kč | 2 083,63 Kč |
| 500 | 7,53954 Kč | 3 769,77 Kč |
| 1 000 | 6,87664 Kč | 6 876,64 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

