
H2U36D2K1B0100 | |
|---|---|
DigiKey Part Number | 2047-H2U36D2K1B0100TR-ND - Tape & Reel (TR) 2047-H2U36D2K1B0100CT-ND - Cut Tape (CT) 2047-H2U36D2K1B0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U36D2K1B0100 |
Description | PILLAR CHIP ANTENNA WIFI/BT 2400 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.4dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,67050 Kč | 9 835,25 Kč |
| 1 000 | 16,29823 Kč | 16 298,23 Kč |
| 2 500 | 15,17433 Kč | 37 935,82 Kč |
| 5 000 | 14,61230 Kč | 73 061,50 Kč |
| 12 500 | 14,05028 Kč | 175 628,50 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


