
H2U1631S1A0200 | |
|---|---|
DigiKey Part Number | 2047-H2U1631S1A0200TR-ND - Tape & Reel (TR) 2047-H2U1631S1A0200CT-ND - Cut Tape (CT) 2047-H2U1631S1A0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U1631S1A0200 |
Description | GNSS 1560-1606 MHZ WIDE BAND TEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.154" (3.90mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 23,03500 Kč | 230,35 Kč |
| 25 | 20,88880 Kč | 522,22 Kč |
| 100 | 18,53490 Kč | 1 853,49 Kč |
| 250 | 17,41156 Kč | 4 352,89 Kč |
| 500 | 16,73498 Kč | 8 367,49 Kč |
| 1 000 | 16,38474 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,71911 Kč | 31 438,22 Kč |
| 4 000 | 15,34156 Kč | 61 366,24 Kč |
| 6 000 | 15,15258 Kč | 90 915,48 Kč |
| 10 000 | 14,94310 Kč | 149 431,00 Kč |
| 14 000 | 14,82069 Kč | 207 489,66 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

