
H2PE366R110100 | |
|---|---|
DigiKey Part Number | 2047-H2PE366R110100-ND |
Manufacturer | |
Manufacturer Product Number | H2PE366R110100 |
Description | PB18DRS (18X18X5MM); GPS(L1+L5)/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GPS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.1765GHz, 1.57542GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | -0.8dBi, 3.1dBi, 2dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.197" (5.00mm) | |
Applications | Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 184,27800 Kč | 1 842,78 Kč |
| Unit Price without VAT: | 184,27800 Kč |
|---|---|
| Unit Price with VAT: | 222,97638 Kč |

