
H2P13ABB110100 | |
|---|---|
DigiKey Part Number | 2047-H2P13ABB110100-ND |
Manufacturer | |
Manufacturer Product Number | H2P13ABB110100 |
Description | PB25D8 (25X25X4.5MM); GPS(L1+L5) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GNSS, GPS, QZSS Flat Patch Solder Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.575GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3dBi, 5dBi | |
Features | LNA | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.183" (4.66mm) | |
Applications | Beidou, Galileo, GNSS, GPS, QZSS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 10 | 218,69400 Kč | 2 186,94 Kč |
| 25 | 203,94920 Kč | 5 098,73 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |

