
H2P139BA110100 | |
|---|---|
DigiKey Part Number | 2047-H2P139BA110100-ND |
Manufacturer | |
Manufacturer Product Number | H2P139BA110100 |
Description | PB40D9NS (40X40X6MM); GPS(L1+L5) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BDS, Galileo, GPS, IRNSS, QZSS Ceramic Patch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 5.4dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.236" (6.00mm) | |
Applications | BDS, Galileo, GPS, IRNSS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 353,90000 Kč | 3 539,00 Kč |
| Unit Price without VAT: | 353,90000 Kč |
|---|---|
| Unit Price with VAT: | 428,21900 Kč |

