
H2M1W021129900 | |
|---|---|
DigiKey Part Number | 2047-H2M1W021129900-ND |
Manufacturer | |
Manufacturer Product Number | H2M1W021129900 |
Description | ANTENNA MODULE NB26DG; GPS(L1+L5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Ceramic Patch Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | -8dBi, 0.6dBi, 1.3dBi | |
Features | Cable - 95mm, LNA | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.344" (8.75mm) | |
Applications | GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,96000 Kč | 360,96 Kč |
| 10 | 286,72800 Kč | 2 867,28 Kč |
| Unit Price without VAT: | 360,96000 Kč |
|---|---|
| Unit Price with VAT: | 436,76160 Kč |

