
H2KA240KB1CD00 | |
|---|---|
DigiKey Part Number | 2047-H2KA240KB1CD00-ND |
Manufacturer | |
Manufacturer Product Number | H2KA240KB1CD00 |
Description | ULT SEN 240KHZ 500VP-P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 240kHz |
Datasheet | Datasheet |
Category | Frequency 240kHz |
Manufacturer Unictron Technologies Corporation | Voltage - Rated 500Vp-p |
Packaging Bulk | Beam Angle 8° |
Part Status Active | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 969,59000 Kč | 1 969,59 Kč |
| 5 | 1 827,44200 Kč | 9 137,21 Kč |
| 10 | 1 774,42800 Kč | 17 744,28 Kč |
| 25 | 1 711,00200 Kč | 42 775,05 Kč |
| 50 | 1 667,58080 Kč | 83 379,04 Kč |
| 100 | 1 627,71760 Kč | 162 771,76 Kč |
| Unit Price without VAT: | 1 969,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 383,20390 Kč |

