
H2KA240KA1CD00 | |
|---|---|
DigiKey Part Number | 2047-H2KA240KA1CD00-ND |
Manufacturer | |
Manufacturer Product Number | H2KA240KA1CD00 |
Description | ULT SEN 240KHZ 500VP-P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 240kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Frequency | 240kHz | |
Voltage - Rated | 500Vp-p | |
Beam Angle | 8° | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 493,80000 Kč | 1 493,80 Kč |
| Unit Price without VAT: | 1 493,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 807,49800 Kč |

