AA701 - Antenna 863MHz ~ 870MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2B1SG1A1S0300

DigiKey Part Number
2047-H2B1SG1A1S0300-ND
Manufacturer
Manufacturer Product Number
H2B1SG1A1S0300
Description
EVB AA701 868MHZ ISM 863-870MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AA701 - Antenna 863MHz ~ 870MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Antenna
Frequency
863MHz ~ 870MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AA701
Note
-
RF Type
-
RF Frequency
863MHz ~ 870MHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1429,83000 Kč429,83 Kč
10396,37900 Kč3 963,79 Kč
25378,56040 Kč9 464,01 Kč
100338,47940 Kč33 847,94 Kč
250322,89128 Kč80 722,82 Kč
500307,30364 Kč153 651,82 Kč
Manufacturers Standard Package
Unit Price without VAT:429,83000 Kč
Unit Price with VAT:520,09430 Kč