RF ANTENNA 802.11b/g/n, Wi-Fi PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2B1BE1A1B345L

DigiKey Part Number
2047-H2B1BE1A1B345L-ND
Manufacturer
Manufacturer Product Number
H2B1BE1A1B345L
Description
WIFI/BT 2400-2500 MHZ PCB ANTENN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, Wi-Fi PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.442GHz
Frequency Range
-
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3.3dBi
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
802.11b/g/n, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1031,22400 Kč312,24 Kč
2528,42280 Kč710,57 Kč
10025,35930 Kč2 535,93 Kč
25023,89656 Kč5 974,14 Kč
50023,01464 Kč11 507,32 Kč
2 00021,69167 Kč43 383,34 Kč
4 00021,20016 Kč84 800,64 Kč
6 00020,95387 Kč125 723,22 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč