
H2B1BC4A1B015L | |
|---|---|
DigiKey Part Number | 2047-H2B1BC4A1B015L-ND |
Manufacturer | |
Manufacturer Product Number | H2B1BC4A1B015L |
Description | UNICTRON WW20D1 - WIFI, 2400~250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n PCB Trace I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.442GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.020" (0.50mm) | |
Applications | 802.11b/g/n | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,36800 Kč | 283,68 Kč |
| 25 | 25,80240 Kč | 645,06 Kč |
| 100 | 22,98230 Kč | 2 298,23 Kč |
| 250 | 21,63548 Kč | 5 408,87 Kč |
| 500 | 20,82372 Kč | 10 411,86 Kč |
| 1 000 | 20,15577 Kč | 20 155,77 Kč |
| 2 500 | 19,45070 Kč | 48 626,75 Kč |
| 5 000 | 19,02562 Kč | 95 128,10 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

