AA088 - Antenna 1.560GHz ~ 1.606GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2B1AG2A2B0100

DigiKey Part Number
2047-H2B1AG2A2B0100-ND
Manufacturer
Manufacturer Product Number
H2B1AG2A2B0100
Description
EVB AA088 GNSS 1560-1606 MHZ WID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AA088 - Antenna 1.560GHz ~ 1.606GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Antenna
Frequency
1.560GHz ~ 1.606GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AA088
Note
-
RF Type
-
RF Frequency
1.560GHz ~ 1.606GHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1481,48000 Kč481,48 Kč
10385,41800 Kč3 854,18 Kč
25361,42600 Kč9 035,65 Kč
100335,06720 Kč33 506,72 Kč
250322,50156 Kč80 625,39 Kč
500314,93010 Kč157 465,05 Kč
Manufacturers Standard Package
Unit Price without VAT:481,48000 Kč
Unit Price with VAT:582,59080 Kč