
H2B1AF1A2T0100 | |
|---|---|
DigiKey Part Number | 2047-H2B1AF1A2T0100-ND |
Manufacturer | |
Manufacturer Product Number | H2B1AF1A2T0100 |
Description | EVB PB40D9 CASTLE SERIES GNSS L1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PB40D9 - Antenna 1.176GHz, 1.575GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.176GHz, 1.575GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PB40D9 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.176GHz, 1.575GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,83000 Kč | 429,83 Kč |
| 10 | 396,37900 Kč | 3 963,79 Kč |
| 25 | 378,56040 Kč | 9 464,01 Kč |
| 100 | 338,47940 Kč | 33 847,94 Kč |
| 250 | 322,89128 Kč | 80 722,82 Kč |
| 500 | 307,30364 Kč | 153 651,82 Kč |
| Unit Price without VAT: | 429,83000 Kč |
|---|---|
| Unit Price with VAT: | 520,09430 Kč |

