
MDPDP-10F-MM | |
|---|---|
DigiKey Part Number | 5181-MDPDP-10F-MM-ND |
Manufacturer | |
Manufacturer Product Number | MDPDP-10F-MM |
Description | CBL DISPLAYPORT M TO MINI M 10' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer Unrise USA | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color White |
1st Connector Type DisplayPort Male | Shielding Unshielded |
2nd Connector Type Mini DisplayPort Male | Usage Multi Media |
Length 10.0' (3.05m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,22000 Kč | 405,22 Kč |
| 10 | 344,42900 Kč | 3 444,29 Kč |
| 25 | 322,86000 Kč | 8 071,50 Kč |
| 50 | 307,44760 Kč | 15 372,38 Kč |
| 100 | 292,78200 Kč | 29 278,20 Kč |
| 250 | 274,46504 Kč | 68 616,26 Kč |
| 500 | 261,38156 Kč | 130 690,78 Kč |
| Unit Price without VAT: | 405,22000 Kč |
|---|---|
| Unit Price with VAT: | 490,31620 Kč |

