
XC6206P302MR | |
|---|---|
DigiKey Part Number | 4518-XC6206P302MRTR-ND - Tape & Reel (TR) 4518-XC6206P302MRCT-ND - Cut Tape (CT) 4518-XC6206P302MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P302MR |
Description | IC REG LINEAR 3V 100MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 50mA | |
Current - Output | ||
PSRR | 40dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,23480 Kč | 30,87 Kč |
| 100 | 1,03730 Kč | 103,73 Kč |
| 250 | 0,94240 Kč | 235,60 Kč |
| 500 | 0,88570 Kč | 442,85 Kč |
| 1 000 | 0,83866 Kč | 838,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78050 Kč | 2 341,50 Kč |
| 6 000 | 0,75208 Kč | 4 512,48 Kč |
| 9 000 | 0,73785 Kč | 6 640,65 Kč |
| 15 000 | 0,72207 Kč | 10 831,05 Kč |
| 21 000 | 0,71284 Kč | 14 969,64 Kč |
| 30 000 | 0,70399 Kč | 21 119,70 Kč |
| 75 000 | 0,68489 Kč | 51 366,75 Kč |
| 150 000 | 0,67339 Kč | 101 008,50 Kč |
| 300 000 | 0,66392 Kč | 199 176,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



