
UMWIRLR8726TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRLR8726TR-ND - Tape & Reel (TR) 4518-UMWIRLR8726TRCT-ND - Cut Tape (CT) 4518-UMWIRLR8726TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRLR8726TR |
Description | MOSFET N-CH 30V 86A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 86A (Tc) 75W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 50µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 10,60900 Kč | 106,09 Kč |
| 100 | 6,86440 Kč | 686,44 Kč |
| 500 | 5,24566 Kč | 2 622,83 Kč |
| 1 000 | 4,72404 Kč | 4 724,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,15847 Kč | 10 396,18 Kč |
| 5 000 | 3,80866 Kč | 19 043,30 Kč |
| 7 500 | 3,63045 Kč | 27 228,38 Kč |
| 12 500 | 3,43017 Kč | 42 877,12 Kč |
| 17 500 | 3,31159 Kč | 57 952,82 Kč |
| 25 000 | 3,19632 Kč | 79 908,00 Kč |
| 62 500 | 3,15750 Kč | 197 343,75 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |


