
UMWIRLML9303TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRLML9303TR-ND - Tape & Reel (TR) 4518-UMWIRLML9303TRCT-ND - Cut Tape (CT) 4518-UMWIRLML9303TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRLML9303TR |
Description | MOSFET P-CH 30V 2.3A SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.3A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 165mOhm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 10µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 6,34600 Kč | 63,46 Kč |
| 100 | 4,02180 Kč | 402,18 Kč |
| 500 | 3,01728 Kč | 1 508,64 Kč |
| 1 000 | 2,69250 Kč | 2 692,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,27916 Kč | 6 837,48 Kč |
| 6 000 | 2,07079 Kč | 12 424,74 Kč |
| 9 000 | 1,96455 Kč | 17 680,95 Kč |
| 15 000 | 1,84515 Kč | 27 677,25 Kč |
| 21 000 | 1,77443 Kč | 37 263,03 Kč |
| 30 000 | 1,70568 Kč | 51 170,40 Kč |
| 75 000 | 1,56045 Kč | 117 033,75 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |



