
UMWIRF7319TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF7319TR-ND - Tape & Reel (TR) 4518-UMWIRF7319TRCT-ND - Cut Tape (CT) 4518-UMWIRF7319TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF7319TR |
Description | MOSFET N/P-CH 30V 6.5A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.5A (Ta), 4.9A (Tc) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A (Ta), 4.9A (Tc) | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 5.8A, 10V, 60mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V, 34nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 25V, 710pF @ 25V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 100 | 9,73890 Kč | 973,89 Kč |
| 500 | 7,54332 Kč | 3 771,66 Kč |
| 1 000 | 6,83632 Kč | 6 836,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,93802 Kč | 17 814,06 Kč |
| 6 000 | 5,48576 Kč | 32 914,56 Kč |
| 9 000 | 5,25536 Kč | 47 298,24 Kč |
| 15 000 | 4,99656 Kč | 74 948,40 Kč |
| 21 000 | 4,98703 Kč | 104 727,63 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


