L78L08A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWIRF7313TR

DigiKey Part Number
4518-UMWIRF7313TR-ND - Tape & Reel (TR)
4518-UMWIRF7313TRCT-ND - Cut Tape (CT)
4518-UMWIRF7313TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWIRF7313TR
Description
MOSFET 2N-CH 30V 6.5A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6.5A (Ta)
Rds On (Max) @ Id, Vgs
29mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
650pF @ 25V
Power - Max
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,89000 Kč21,89 Kč
1013,70400 Kč137,04 Kč
1008,96100 Kč896,10 Kč
5006,91788 Kč3 458,94 Kč
1 0006,25964 Kč6 259,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,42339 Kč16 270,17 Kč
6 0005,00222 Kč30 013,32 Kč
9 0004,78768 Kč43 089,12 Kč
15 0004,54663 Kč68 199,45 Kč
21 0004,47313 Kč93 935,73 Kč
Manufacturers Standard Package
Unit Price without VAT:21,89000 Kč
Unit Price with VAT:26,48690 Kč