
UMWIRF7313TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF7313TR-ND - Tape & Reel (TR) 4518-UMWIRF7313TRCT-ND - Cut Tape (CT) 4518-UMWIRF7313TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF7313TR |
Description | MOSFET 2N-CH 30V 6.5A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 25V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 13,70400 Kč | 137,04 Kč |
| 100 | 8,96100 Kč | 896,10 Kč |
| 500 | 6,91788 Kč | 3 458,94 Kč |
| 1 000 | 6,25964 Kč | 6 259,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,42339 Kč | 16 270,17 Kč |
| 6 000 | 5,00222 Kč | 30 013,32 Kč |
| 9 000 | 4,78768 Kč | 43 089,12 Kč |
| 15 000 | 4,54663 Kč | 68 199,45 Kč |
| 21 000 | 4,47313 Kč | 93 935,73 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |

