Mosfet Array 20V 5.2A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWIRF7301TR

DigiKey Part Number
4518-UMWIRF7301TR-ND - Tape & Reel (TR)
4518-UMWIRF7301TRCT-ND - Cut Tape (CT)
4518-UMWIRF7301TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWIRF7301TR
Description
MOSFET 2N-CH 20V 5.2A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 5.2A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
5.2A (Ta)
Rds On (Max) @ Id, Vgs
40mOhm @ 2.6A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
660pF @ 15V
Power - Max
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 563
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,58300 Kč105,83 Kč
1006,84740 Kč684,74 Kč
5005,23270 Kč2 616,35 Kč
1 0004,71237 Kč4 712,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,05051 Kč12 151,53 Kč
6 0003,71710 Kč22 302,60 Kč
9 0003,54722 Kč31 924,98 Kč
15 0003,35635 Kč50 345,25 Kč
21 0003,24333 Kč68 109,93 Kč
30 0003,14970 Kč94 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč