
UMW8634HRZN | |
|---|---|
DigiKey Part Number | 4518-UMW8634HRZNTR-ND - Tape & Reel (TR) 4518-UMW8634HRZNCT-ND - Cut Tape (CT) 4518-UMW8634HRZNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMW8634HRZN |
Description | IC GEN PURP 4 CIRCUIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 480µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 12,27960 Kč | 306,99 Kč |
| 100 | 10,79930 Kč | 1 079,93 Kč |
| 250 | 10,09248 Kč | 2 523,12 Kč |
| 500 | 9,66664 Kč | 4 833,32 Kč |
| 1 000 | 9,31597 Kč | 9 315,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,94557 Kč | 22 363,92 Kč |
| 5 000 | 8,72240 Kč | 43 612,00 Kč |
| 7 500 | 8,61064 Kč | 64 579,80 Kč |
| 12 500 | 8,48680 Kč | 106 085,00 Kč |
| 17 500 | 8,41443 Kč | 147 252,52 Kč |
| 25 000 | 8,34482 Kč | 208 620,50 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

