


UMW485ARZ | |
|---|---|
DigiKey Part Number | 4518-UMW485ARZTR-ND - Tape & Reel (TR) 4518-UMW485ARZCT-ND - Cut Tape (CT) 4518-UMW485ARZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMW485ARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 25 | 19,99840 Kč | 499,96 Kč |
| 100 | 17,74330 Kč | 1 774,33 Kč |
| 250 | 16,66820 Kč | 4 167,05 Kč |
| 500 | 16,02022 Kč | 8 010,11 Kč |
| 1 000 | 15,48603 Kč | 15 486,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,92252 Kč | 37 306,30 Kč |
| 5 000 | 14,58290 Kč | 72 914,50 Kč |
| 7 500 | 14,41277 Kč | 108 095,77 Kč |
| 12 500 | 14,22443 Kč | 177 805,38 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

