


UMW3485EARZ | |
|---|---|
DigiKey Part Number | 4518-UMW3485EARZTR-ND - Tape & Reel (TR) 4518-UMW3485EARZCT-ND - Cut Tape (CT) 4518-UMW3485EARZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMW3485EARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 39,83300 Kč | 398,33 Kč |
| 25 | 36,41040 Kč | 910,26 Kč |
| 100 | 32,64350 Kč | 3 264,35 Kč |
| 250 | 30,84608 Kč | 7 711,52 Kč |
| 500 | 29,76340 Kč | 14 881,70 Kč |
| 1 000 | 28,87141 Kč | 28 871,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,93011 Kč | 69 825,27 Kč |
| 5 000 | 27,36283 Kč | 136 814,15 Kč |
| 7 500 | 27,07888 Kč | 203 091,60 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |



