
ULN2001D | |
|---|---|
DigiKey Part Number | 4518-ULN2001DTR-ND - Tape & Reel (TR) 4518-ULN2001DCT-ND - Cut Tape (CT) 4518-ULN2001DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2001D |
Description | TRANS 3NPN DARL 50V 500MA 8-SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 3 NPN Darlington 50V 500mA 625mW Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 3 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 800µA, 350mA | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 625mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 7,89400 Kč | 78,94 Kč |
| 100 | 5,04990 Kč | 504,99 Kč |
| 500 | 3,81636 Kč | 1 908,18 Kč |
| 1 000 | 3,41810 Kč | 3 418,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,98640 Kč | 7 466,00 Kč |
| 5 000 | 2,71924 Kč | 13 596,20 Kč |
| 7 500 | 2,58306 Kč | 19 372,95 Kč |
| 12 500 | 2,43003 Kč | 30 375,38 Kč |
| 17 500 | 2,33940 Kč | 40 939,50 Kč |
| 25 000 | 2,25129 Kč | 56 282,25 Kč |
| 62 500 | 2,10500 Kč | 131 562,50 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |











