
UCC27714DR | |
|---|---|
DigiKey Part Number | 4518-UCC27714DRTR-ND - Tape & Reel (TR) 4518-UCC27714DRCT-ND - Cut Tape (CT) 4518-UCC27714DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27714DR |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 0.8V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 700 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,27600 Kč | 272,76 Kč |
| 25 | 24,81120 Kč | 620,28 Kč |
| 100 | 22,09830 Kč | 2 209,83 Kč |
| 250 | 20,80312 Kč | 5 200,78 Kč |
| 500 | 20,02286 Kč | 10 011,43 Kč |
| 1 000 | 19,38073 Kč | 19 380,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,70250 Kč | 46 756,25 Kč |
| 5 000 | 18,29388 Kč | 91 469,40 Kč |
| 7 500 | 18,08933 Kč | 135 669,98 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


