Boost, Flyback Regulator Output DC-DC Controller IC 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback Regulator Output DC-DC Controller IC 8-SOP
UC3843B

UC3843B

DigiKey Part Number
4518-UC3843BTR-ND - Tape & Reel (TR)
4518-UC3843BCT-ND - Cut Tape (CT)
4518-UC3843BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC3843B
Description
SOP-8 AC-DC CONTROLLERS & REGULA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Boost, Flyback Regulator Output DC-DC Controller IC 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
PWM
Topology
Boost, Flyback
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
50%
Control Features
Frequency Control, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
57,72800 Kč38,64 Kč
107,30700 Kč73,07 Kč
256,80320 Kč170,08 Kč
506,45900 Kč322,95 Kč
1006,14400 Kč614,40 Kč
5005,51030 Kč2 755,15 Kč
1 0005,27533 Kč5 275,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,99500 Kč12 487,50 Kč
5 0004,80342 Kč24 017,10 Kč
7 5004,69885 Kč35 241,38 Kč
12 5004,57449 Kč57 181,12 Kč
17 5004,49685 Kč78 694,88 Kč
25 0004,41801 Kč110 450,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč