1 Circuit IC Switch 1:2 7Ohm (Typ) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A63157DBVR

DigiKey Part Number
4518-TS5A63157DBVRTR-ND - Tape & Reel (TR)
4518-TS5A63157DBVRCT-ND - Cut Tape (CT)
4518-TS5A63157DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A63157DBVR
Description
IC SWITCH SPDT X 1 10OHM SOT23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:2 7Ohm (Typ) SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
-, 3.5ns
Manufacturer
UMW
-3db Bandwidth
350MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
7pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
2.3pF
Switch Circuit
SPDT - Open/Closed
Current - Leakage (IS(off)) (Max)
100nA (Max)
Multiplexer/Demultiplexer Circuit
1:2
Crosstalk
-54dB @ 10MHz
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C (TA)
On-State Resistance (Max)
7Ohm (Typ)
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
150mOhm (Typ)
Package / Case
SOT-23-6
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Supplier Device Package
SOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS5A3157DBVRUMW1 8074518-TS5A3157DBVRCT-ND70,11000 KčParametric Equivalent
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,73300 Kč37,33 Kč
253,30360 Kč82,59 Kč
1002,83220 Kč283,22 Kč
2502,60528 Kč651,32 Kč
5002,46888 Kč1 234,44 Kč
1 0002,35667 Kč2 356,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,21791 Kč6 653,73 Kč
6 0002,15003 Kč12 900,18 Kč
9 0002,11602 Kč19 044,18 Kč
15 0002,07835 Kč31 175,25 Kč
21 0002,05633 Kč43 182,93 Kč
30 0002,03517 Kč61 055,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč