
TMP175AIDGKR | |
|---|---|
DigiKey Part Number | 4518-TMP175AIDGKRTR-ND - Tape & Reel (TR) 4518-TMP175AIDGKRCT-ND - Cut Tape (CT) 4518-TMP175AIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP175AIDGKR |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 5.5V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 23,09800 Kč | 115,49 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 20,57800 Kč | 514,45 Kč |
| 50 | 19,64580 Kč | 982,29 Kč |
| 100 | 18,79530 Kč | 1 879,53 Kč |
| 500 | 17,08692 Kč | 8 543,46 Kč |
| 1 000 | 16,45151 Kč | 16 451,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,33495 Kč | 61 339,80 Kč |
| 8 000 | 14,84519 Kč | 118 761,52 Kč |
| 12 000 | 14,57769 Kč | 174 932,28 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


