Temperature Sensor Digital, Local -55°C ~ 150°C 12 b SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -55°C ~ 150°C 12 b SOT-563
TMP112BIDRLR

TMP112BIDRLR

DigiKey Part Number
4518-TMP112BIDRLRTR-ND - Tape & Reel (TR)
4518-TMP112BIDRLRCT-ND - Cut Tape (CT)
4518-TMP112BIDRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP112BIDRLR
Description
SOT-563 TEMPERATURE SENSORS ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 12 b SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
12 b
Manufacturer
UMW
Features
Shutdown Mode
Series
Accuracy - Highest (Lowest)
±0.1°C (±0.5°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 150°C
Package / Case
SOT-563, SOT-666
Output Type
I2C/SMBus
Supplier Device Package
SOT-563
Voltage - Supply
1.4V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1033,30300 Kč333,03 Kč
2530,36320 Kč759,08 Kč
10027,12520 Kč2 712,52 Kč
25025,57976 Kč6 394,94 Kč
50024,73774 Kč12 368,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,93416 Kč68 802,48 Kč
6 00022,47059 Kč134 823,54 Kč
9 00022,23859 Kč200 147,31 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč