
TLC2274IDR | |
|---|---|
DigiKey Part Number | 4518-TLC2274IDRTR-ND - Tape & Reel (TR) 4518-TLC2274IDRCT-ND - Cut Tape (CT) 4518-TLC2274IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2274IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.2mA (x4 Channels) | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 10 | 26,96500 Kč | 269,65 Kč |
| 25 | 24,51080 Kč | 612,77 Kč |
| 100 | 21,82460 Kč | 2 182,46 Kč |
| 250 | 20,54312 Kč | 5 135,78 Kč |
| 500 | 19,77016 Kč | 9 885,08 Kč |
| 1 000 | 19,13445 Kč | 19 134,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,46321 Kč | 46 158,03 Kč |
| 5 000 | 18,05858 Kč | 90 292,90 Kč |
| 7 500 | 17,85607 Kč | 133 920,52 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |


