
TLC2274AIDR | |
|---|---|
DigiKey Part Number | 4518-TLC2274AIDRTR-ND - Tape & Reel (TR) 4518-TLC2274AIDRCT-ND - Cut Tape (CT) 4518-TLC2274AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2274AIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.2mA (x4 Channels) | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,89800 Kč | 268,98 Kč |
| 25 | 24,45000 Kč | 611,25 Kč |
| 100 | 21,77070 Kč | 2 177,07 Kč |
| 250 | 20,49236 Kč | 5 123,09 Kč |
| 500 | 19,72132 Kč | 9 860,66 Kč |
| 1 000 | 19,08718 Kč | 19 087,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,41760 Kč | 46 044,00 Kč |
| 5 000 | 18,01397 Kč | 90 069,85 Kč |
| 7 500 | 17,81196 Kč | 133 589,70 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


