
TL082IDR | |
|---|---|
DigiKey Part Number | 4518-TL082IDRTR-ND - Tape & Reel (TR) 4518-TL082IDRCT-ND - Cut Tape (CT) 4518-TL082IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082IDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | - | |
Gain Bandwidth Product | 3 MHz | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,49400 Kč | 54,94 Kč |
| 25 | 4,89200 Kč | 122,30 Kč |
| 100 | 4,22680 Kč | 422,68 Kč |
| 250 | 3,90856 Kč | 977,14 Kč |
| 500 | 3,71658 Kč | 1 858,29 Kč |
| 1 000 | 3,55892 Kč | 3 558,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,39216 Kč | 8 480,40 Kč |
| 5 000 | 3,29176 Kč | 16 458,80 Kč |
| 7 500 | 3,24145 Kč | 24 310,88 Kč |
| 12 500 | 3,18571 Kč | 39 821,38 Kč |
| 17 500 | 3,15313 Kč | 55 179,78 Kč |
| 25 000 | 3,12180 Kč | 78 045,00 Kč |
| 62 500 | 3,05435 Kč | 190 896,88 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |




