
SN74LVC1G14DRYR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G14DRYRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G14DRYRCT-ND - Cut Tape (CT) 4518-SN74LVC1G14DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DRYR |
Description | IC INVERT SCHMITT 1CH 1-INP DFN- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-DFN (1x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.5V ~ 1.9V | |
Input Logic Level - High | 1V ~ 3V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (1x1.5) | |
Package / Case | 6-UFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,17900 Kč | 31,79 Kč |
| 25 | 2,81240 Kč | 70,31 Kč |
| 100 | 2,40390 Kč | 240,39 Kč |
| 250 | 2,20856 Kč | 552,14 Kč |
| 500 | 2,09068 Kč | 1 045,34 Kč |
| 1 000 | 1,99322 Kč | 1 993,22 Kč |
| 2 500 | 1,93239 Kč | 4 830,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,82866 Kč | 9 143,30 Kč |
| 10 000 | 1,77769 Kč | 17 776,90 Kč |
| 15 000 | 1,75216 Kč | 26 282,40 Kč |
| 25 000 | 1,72388 Kč | 43 097,00 Kč |
| 35 000 | 1,70736 Kč | 59 757,60 Kč |
| 50 000 | 1,69147 Kč | 84 573,50 Kč |
| 125 000 | 1,65724 Kč | 207 155,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |




