
SN74LVC1G126DRYR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G126DRYRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G126DRYRCT-ND - Cut Tape (CT) 4518-SN74LVC1G126DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G126DRYR |
Description | IC BUFFER NON-INVERT 5.5V 6-DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-DFN (1x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-DFN (1x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,14200 Kč | 31,42 Kč |
| 25 | 2,77960 Kč | 69,49 Kč |
| 100 | 2,37600 Kč | 237,60 Kč |
| 250 | 2,18296 Kč | 545,74 Kč |
| 500 | 2,06646 Kč | 1 033,23 Kč |
| 1 000 | 1,97012 Kč | 1 970,12 Kč |
| 2 500 | 1,90999 Kč | 4 774,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,80746 Kč | 9 037,30 Kč |
| 10 000 | 1,75709 Kč | 17 570,90 Kč |
| 15 000 | 1,73185 Kč | 25 977,75 Kč |
| 25 000 | 1,70389 Kč | 42 597,25 Kč |
| 35 000 | 1,68757 Kč | 59 064,95 Kč |
| 50 000 | 1,67187 Kč | 83 593,50 Kč |
| 125 000 | 1,63803 Kč | 204 753,75 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

