
SN74LVC1G125DRYR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G125DRYRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G125DRYRCT-ND - Cut Tape (CT) 4518-SN74LVC1G125DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DRYR |
Description | IC BUFFER NON-INVERT 5.5V 6-DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-DFN (1x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-DFN (1x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,14500 Kč | 31,45 Kč |
| 25 | 2,78280 Kč | 69,57 Kč |
| 100 | 2,37880 Kč | 237,88 Kč |
| 250 | 2,18548 Kč | 546,37 Kč |
| 500 | 2,06884 Kč | 1 034,42 Kč |
| 1 000 | 1,97239 Kč | 1 972,39 Kč |
| 2 500 | 1,91220 Kč | 4 780,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,80954 Kč | 9 047,70 Kč |
| 10 000 | 1,75911 Kč | 17 591,10 Kč |
| 15 000 | 1,73385 Kč | 26 007,75 Kč |
| 25 000 | 1,70586 Kč | 42 646,50 Kč |
| 35 000 | 1,68952 Kč | 59 133,20 Kč |
| 50 000 | 1,67379 Kč | 83 689,50 Kč |
| 125 000 | 1,63992 Kč | 204 990,00 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

