
SN74AUP1G32DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74AUP1G32DBVRTR-ND - Tape & Reel (TR) 4518-SN74AUP1G32DBVRCT-ND - Cut Tape (CT) 4518-SN74AUP1G32DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G32DBVR |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 200 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 6ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-23-5 |
Voltage - Supply 0.8V ~ 3.6V | Package / Case SC-74A, SOT-753 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G32DBVR | Texas Instruments | 92 410 | 296-19079-1-ND | 7,35000 Kč | Parametric Equivalent |
| SN74AUP1G32DBVT | Texas Instruments | 181 327 | 296-32261-1-ND | 19,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,80520 Kč | 70,13 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 250 | 2,20312 Kč | 550,78 Kč |
| 500 | 2,08552 Kč | 1 042,76 Kč |
| 1 000 | 1,98830 Kč | 1 988,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86847 Kč | 5 605,41 Kč |
| 6 000 | 1,80978 Kč | 10 858,68 Kč |
| 9 000 | 1,78040 Kč | 16 023,60 Kč |
| 15 000 | 1,74783 Kč | 26 217,45 Kč |
| 21 000 | 1,72881 Kč | 36 305,01 Kč |
| 30 000 | 1,71050 Kč | 51 315,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

