
SI2312A | |
|---|---|
DigiKey Part Number | 4518-SI2312ATR-ND - Tape & Reel (TR) 4518-SI2312ACT-ND - Cut Tape (CT) 4518-SI2312ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2312A |
Description | 20V 3.77A 750MW 33MR@4.5V,5A 850 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 5A (Ta) 750mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 850mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,00760 Kč | 50,19 Kč |
| 100 | 1,70080 Kč | 170,08 Kč |
| 250 | 1,55636 Kč | 389,09 Kč |
| 500 | 1,46818 Kč | 734,09 Kč |
| 1 000 | 1,39616 Kč | 1 396,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30699 Kč | 3 920,97 Kč |
| 6 000 | 1,26338 Kč | 7 580,28 Kč |
| 9 000 | 1,24154 Kč | 11 173,86 Kč |
| 15 000 | 1,21732 Kč | 18 259,80 Kč |
| 21 000 | 1,20317 Kč | 25 266,57 Kč |
| 30 000 | 1,18956 Kč | 35 686,80 Kč |
| 75 000 | 1,16025 Kč | 87 018,75 Kč |
| 150 000 | 1,14260 Kč | 171 390,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


