15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1610P4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1610P4
RCLAMP0522P.TCT

RCLAMP0522P.TCT

DigiKey Part Number
4518-RCLAMP0522P.TCTTR-ND - Tape & Reel (TR)
4518-RCLAMP0522P.TCT-ND - Cut Tape (CT)
4518-RCLAMP0522P.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0522P.TCT
Description
TVS DIODE 5VWM 15VC SLP1610P4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1610P4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
DVI, HDMI
Capacitance @ Frequency
0.8pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,48000 Kč54,80 Kč
254,88000 Kč122,00 Kč
1004,21640 Kč421,64 Kč
2503,89892 Kč974,73 Kč
5003,70740 Kč1 853,70 Kč
1 0003,55013 Kč3 550,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,35555 Kč10 066,65 Kč
6 0003,26036 Kč19 562,16 Kč
9 0003,21267 Kč28 914,03 Kč
15 0003,15985 Kč47 397,75 Kč
21 0003,12896 Kč65 708,16 Kč
30 0003,09928 Kč92 978,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč