
OPA4277UA | |
|---|---|
DigiKey Part Number | 4518-OPA4277UATR-ND - Tape & Reel (TR) 4518-OPA4277UACT-ND - Cut Tape (CT) 4518-OPA4277UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4277UA |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 790µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 53,20900 Kč | 532,09 Kč |
| 25 | 48,81600 Kč | 1 220,40 Kč |
| 100 | 43,97820 Kč | 4 397,82 Kč |
| 250 | 41,67096 Kč | 10 417,74 Kč |
| 500 | 40,28004 Kč | 20 140,02 Kč |
| 1 000 | 39,13523 Kč | 39 135,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,92676 Kč | 94 816,90 Kč |
| 5 000 | 37,19863 Kč | 185 993,15 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |


